
SRR6838A-470M | |
|---|---|
DigiKey Part Number | 118-SRR6838A-470MTR-ND - Tape & Reel (TR) 118-SRR6838A-470MCT-ND - Cut Tape (CT) 118-SRR6838A-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6838A-470M |
Description | FIXED IND 47UH 1.7A 160 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.7 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 850mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.6.02300 | kr.60.23 |
| 25 | kr.5.56920 | kr.139.23 |
| 50 | kr.5.25080 | kr.262.54 |
| 100 | kr.4.95090 | kr.495.09 |
| 250 | kr.4.58028 | kr.1,145.07 |
| 500 | kr.4.31868 | kr.2,159.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.07237 | kr.4,072.37 |
| 2.000 | kr.3.84039 | kr.7,680.78 |
| 3.000 | kr.3.71101 | kr.11,133.03 |
| 5.000 | kr.3.55438 | kr.17,771.90 |
| 7.000 | kr.3.45497 | kr.24,184.79 |
| 10.000 | kr.3.35268 | kr.33,526.80 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

