68 µH Shielded Drum Core, Wirewound Inductor 400 mA 290mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6603-680ML

DigiKey Part Number
SRR6603-680MLTR-ND - Tape & Reel (TR)
SRR6603-680MLCT-ND - Cut Tape (CT)
SRR6603-680MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6603-680ML
Description
FIXED IND 68UH 400MA 290 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 400 mA 290mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6603-680ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
290mOhm Max
Series
Q @ Freq
40 @ 100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
15MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.260" L x 0.173" W (6.60mm x 4.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
170mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.5.87100kr.58.71
100kr.4.82920kr.482.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.4.14827kr.2,488.96
1.200kr.3.91173kr.4,694.08
1.800kr.3.77980kr.6,803.64
3.000kr.3.62006kr.10,860.18
4.200kr.3.51865kr.14,778.33
6.000kr.3.41437kr.20,486.22
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000