
SRR6603-470ML | |
|---|---|
DigiKey Part Number | SRR6603-470MLTR-ND - Tape & Reel (TR) SRR6603-470MLCT-ND - Cut Tape (CT) SRR6603-470MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-470ML |
Description | FIXED IND 47UH 500MA 230MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 500 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-470ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 40 @ 100kHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.5.70200 | kr.57.02 |
| 100 | kr.4.68740 | kr.468.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.4.02645 | kr.2,415.87 |
| 1.200 | kr.3.79685 | kr.4,556.22 |
| 1.800 | kr.3.66880 | kr.6,603.84 |
| 3.000 | kr.3.51377 | kr.10,541.31 |
| 4.200 | kr.3.41535 | kr.14,344.47 |
| 6.000 | kr.3.31411 | kr.19,884.66 |
| 15.000 | kr.3.28000 | kr.49,200.00 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

