
SRR6603-150ML | |
|---|---|
DigiKey Part Number | 118-SRR6603-150MLTR-ND - Tape & Reel (TR) 118-SRR6603-150MLCT-ND - Cut Tape (CT) 118-SRR6603-150MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-150ML |
Description | FIXED IND 15UH 800MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 800 mA 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-150ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Q @ Freq 40 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 33MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.173" W (6.60mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 310mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.5.87100 | kr.58.71 |
| 100 | kr.4.82920 | kr.482.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.4.14827 | kr.2,488.96 |
| 1.200 | kr.3.91173 | kr.4,694.08 |
| 1.800 | kr.3.77980 | kr.6,803.64 |
| 3.000 | kr.3.62006 | kr.10,860.18 |
| 4.200 | kr.3.51865 | kr.14,778.33 |
| 6.000 | kr.3.41437 | kr.20,486.22 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

