SRR6040A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6040A-820M

DigiKey Part Number
118-SRR6040A-820MTR-ND - Tape & Reel (TR)
118-SRR6040A-820MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRR6040A-820M
Description
FIXED IND 82UH 700MA 290MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 µH Shielded Inductor 700 mA 290mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR6040A-820M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
82 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
630mA
Shielding
Shielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.921
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.87000kr.5.87
10kr.4.81800kr.48.18
25kr.4.45560kr.111.39
50kr.4.20020kr.210.01
100kr.3.96030kr.396.03
250kr.3.66360kr.915.90
500kr.3.45436kr.1,727.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.25719kr.3,257.19
2.000kr.3.07159kr.6,143.18
3.000kr.2.96808kr.8,904.24
5.000kr.2.84272kr.14,213.60
7.000kr.2.76314kr.19,341.98
10.000kr.2.71706kr.27,170.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.87000
Unit Price with VAT:kr.7.33750