SRR6040A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6040A-180M

DigiKey Part Number
SRR6040A-180MTR-ND - Tape & Reel (TR)
SRR6040A-180MCT-ND - Cut Tape (CT)
SRR6040A-180MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6040A-180M
Description
FIXED IND 18UH 1.5A 75 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 µH Shielded Inductor 1.5 A 75mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR6040A-180M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
18 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.957
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.82000kr.5.82
10kr.4.78100kr.47.81
25kr.4.42120kr.110.53
50kr.4.16760kr.208.38
100kr.3.92960kr.392.96
250kr.3.63520kr.908.80
500kr.3.42758kr.1,713.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.23194kr.3,231.94
2.000kr.3.04778kr.6,095.56
3.000kr.2.94507kr.8,835.21
5.000kr.2.82068kr.14,103.40
7.000kr.2.74172kr.19,192.04
10.000kr.2.69600kr.26,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.82000
Unit Price with VAT:kr.7.27500