82 µH Shielded Drum Core, Wirewound Inductor 700 mA 400mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6028-820Y

DigiKey Part Number
SRR6028-820YTR-ND - Tape & Reel (TR)
SRR6028-820YCT-ND - Cut Tape (CT)
SRR6028-820YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6028-820Y
Description
FIXED IND 82UH 700MA 400 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 700 mA 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6028-820Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
400mOhm Max
Series
Q @ Freq
9 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
14MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
560mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 798
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.53100kr.35.31
100kr.2.90440kr.290.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.53322kr.1,266.61
1.000kr.2.38853kr.2,388.53
1.500kr.2.30785kr.3,461.78
2.500kr.2.21018kr.5,525.45
3.500kr.2.14814kr.7,518.49
5.000kr.2.08433kr.10,421.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750