
SRR6028-3R9Y | |
|---|---|
DigiKey Part Number | SRR6028-3R9YTR-ND - Tape & Reel (TR) SRR6028-3R9YCT-ND - Cut Tape (CT) SRR6028-3R9YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-3R9Y |
Description | FIXED IND 3.9UH 2.45A 32 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 2.45 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-3R9Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32mOhm Max |
Series | Q @ Freq 9 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 40MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.53100 | kr.35.31 |
| 100 | kr.2.90440 | kr.290.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.53322 | kr.1,266.61 |
| 1.000 | kr.2.38853 | kr.2,388.53 |
| 1.500 | kr.2.30785 | kr.3,461.78 |
| 2.500 | kr.2.21018 | kr.5,525.45 |
| 3.500 | kr.2.14814 | kr.7,518.49 |
| 5.000 | kr.2.08433 | kr.10,421.65 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

