
SRR5828A-680M | |
|---|---|
DigiKey Part Number | 118-SRR5828A-680MTR-ND - Tape & Reel (TR) 118-SRR5828A-680MCT-ND - Cut Tape (CT) 118-SRR5828A-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5828A-680M |
Description | FIXED IND 68UH 800MA 470 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 800 mA 470mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 470mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 650mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.5.31300 | kr.53.13 |
| 100 | kr.4.37080 | kr.437.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.3.88578 | kr.1,554.31 |
| 800 | kr.3.66405 | kr.2,931.24 |
| 1.200 | kr.3.54036 | kr.4,248.43 |
| 2.000 | kr.3.39057 | kr.6,781.14 |
| 2.800 | kr.3.29549 | kr.9,227.37 |
| 4.000 | kr.3.19768 | kr.12,790.72 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

