Similar

SRR5028-680Y | |
|---|---|
DigiKey Part Number | 118-SRR5028-680YTR-ND - Tape & Reel (TR) 118-SRR5028-680YCT-ND - Cut Tape (CT) 118-SRR5028-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-680Y |
Description | FIXED IND 68UH 620MA 350MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 620 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-680Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 8 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.3.36000 | kr.33.60 |
| 100 | kr.2.76420 | kr.276.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.45728 | kr.982.91 |
| 800 | kr.2.31704 | kr.1,853.63 |
| 1.200 | kr.2.23872 | kr.2,686.46 |
| 2.000 | kr.2.14391 | kr.4,287.82 |
| 2.800 | kr.2.08370 | kr.5,834.36 |
| 4.000 | kr.2.02178 | kr.8,087.12 |
| 10.000 | kr.1.87121 | kr.18,712.10 |
| 20.000 | kr.1.82400 | kr.36,480.00 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |


