
SRR5028-330Y | |
|---|---|
DigiKey Part Number | 118-SRR5028-330YTR-ND - Tape & Reel (TR) 118-SRR5028-330YCT-ND - Cut Tape (CT) 118-SRR5028-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-330Y |
Description | FIXED IND 33UH 900MA 190 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 900 mA 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-330Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Q @ Freq 11 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 780mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.46200 | kr.34.62 |
| 100 | kr.2.84790 | kr.284.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.53173 | kr.1,012.69 |
| 800 | kr.2.38709 | kr.1,909.67 |
| 1.200 | kr.2.30644 | kr.2,767.73 |
| 2.000 | kr.2.20876 | kr.4,417.52 |
| 2.800 | kr.2.14673 | kr.6,010.84 |
| 4.000 | kr.2.08294 | kr.8,331.76 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

