SRR5028-2R6Y is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.3.09994
Datasheet

Similar


Eaton - Electronics Division
In Stock: 763
Unit Price: kr.10.71000
Datasheet
2.6 µH Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5028-2R6Y

DigiKey Part Number
SRR5028-2R6YTR-ND - Tape & Reel (TR)
SRR5028-2R6YCT-ND - Cut Tape (CT)
SRR5028-2R6YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5028-2R6Y
Description
FIXED IND 2.6UH 3A 30 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.6 µH Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5028-2R6Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Q @ Freq
7 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
77MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
2.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4300.272NLTPulse Electronics0553-2421-2-NDkr.3.09994Similar
SD6030-2R7-REaton - Electronics Division763513-1471-1-NDkr.10.71000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.46200kr.34.62
100kr.2.84790kr.284.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.2.53173kr.1,012.69
800kr.2.38709kr.1,909.67
1.200kr.2.30644kr.2,767.73
2.000kr.2.20876kr.4,417.52
2.800kr.2.14673kr.6,010.84
4.000kr.2.08294kr.8,331.76
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500