100 µH Shielded Drum Core, Wirewound Inductor 450 mA 480mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5028-101Y

DigiKey Part Number
118-SRR5028-101YTR-ND - Tape & Reel (TR)
118-SRR5028-101YCT-ND - Cut Tape (CT)
118-SRR5028-101YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5028-101Y
Description
FIXED IND 100UH 450MA 480 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 450 mA 480mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5028-101Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
480mOhm Max
Series
Q @ Freq
8 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
8MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.46200kr.34.62
100kr.2.84790kr.284.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.2.53173kr.1,012.69
800kr.2.38709kr.1,909.67
1.200kr.2.30644kr.2,767.73
2.000kr.2.20876kr.4,417.52
2.800kr.2.14673kr.6,010.84
4.000kr.2.08294kr.8,331.76
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500