9 µH Shielded Drum Core, Wirewound Inductor 1.25 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5018-9R0Y

DigiKey Part Number
SRR5018-9R0YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR5018-9R0Y
Description
FIXED IND 9UH 1.25A 110 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 µH Shielded Drum Core, Wirewound Inductor 1.25 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5018-9R0Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
110mOhm Max
Series
Q @ Freq
7.2 @ 7.96MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
37MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
1.35A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.25229kr.2,252.29
Unit Price without VAT:kr.2.25229
Unit Price with VAT:kr.2.81536