68 µH Shielded Drum Core, Wirewound Inductor 400 mA 850mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5018-680Y

DigiKey Part Number
118-SRR5018-680YTR-ND - Tape & Reel (TR)
118-SRR5018-680YCT-ND - Cut Tape (CT)
118-SRR5018-680YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5018-680Y
Description
FIXED IND 68UH 400MA 850 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 400 mA 850mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5018-680Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
850mOhm Max
Series
Q @ Freq
9.9 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
12MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.23000kr.4.23
10kr.3.50000kr.35.00
100kr.2.87940kr.287.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.51156kr.1,255.78
1.000kr.2.36824kr.2,368.24
1.500kr.2.28824kr.3,432.36
2.500kr.2.19135kr.5,478.38
3.500kr.2.12984kr.7,454.44
5.000kr.2.06657kr.10,332.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.23000
Unit Price with VAT:kr.5.28750