Similar

SRR5018-3R0Y | |
|---|---|
DigiKey Part Number | SRR5018-3R0Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR5018-3R0Y |
Description | FIXED IND 3UH 2.2A 45 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Drum Core, Wirewound Inductor 2.2 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5018-3R0Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Q @ Freq 8.3 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 79MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG0087.332NL | Pulse Electronics | 2.765 | 553-3088-ND | kr.5.36400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.25229 | kr.2,252.29 |
| Unit Price without VAT: | kr.2.25229 |
|---|---|
| Unit Price with VAT: | kr.2.81536 |


