


| SRR4828A-8R2Y | |
|---|---|
| DigiKey Part Number | SRR4828A-8R2YTR-ND - Tape & Reel (TR) SRR4828A-8R2YCT-ND - Cut Tape (CT) SRR4828A-8R2YDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SRR4828A-8R2Y | 
| Description | FIXED IND 8.2UH 2.4A 87 MOHM SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 2.4 A 87mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SRR4828A-8R2Y Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 8.2 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.25A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 87mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 35MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 150°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
| Height - Seated (Max) | 0.118" (3.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 | 
| 10 | kr.3.57100 | kr.35.71 | 
| 100 | kr.2.93820 | kr.293.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.56308 | kr.1,281.54 | 
| 1.000 | kr.2.41670 | kr.2,416.70 | 
| 1.500 | kr.2.33506 | kr.3,502.59 | 
| 2.500 | kr.2.23624 | kr.5,590.60 | 
| 3.500 | kr.2.17349 | kr.7,607.22 | 
| 5.000 | kr.2.10894 | kr.10,544.70 | 
| 12.500 | kr.1.95200 | kr.24,400.00 | 
| Unit Price without VAT: | kr.4.35000 | 
|---|---|
| Unit Price with VAT: | kr.5.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark