150 µH Shielded Drum Core, Wirewound Inductor 600 mA 860mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Shielded Drum Core, Wirewound Inductor 600 mA 860mOhm Max Nonstandard
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR4828A-151M

DigiKey Part Number
SRR4828A-151MTR-ND - Tape & Reel (TR)
SRR4828A-151MCT-ND - Cut Tape (CT)
SRR4828A-151MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4828A-151M
Description
FIXED IND 150UH 600MA 860 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 600 mA 860mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4828A-151M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
860mOhm Max
Series
Frequency - Self Resonant
7MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
280mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.349
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.4.01300kr.40.13
100kr.3.29870kr.329.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.87710kr.1,438.55
1.000kr.2.71289kr.2,712.89
1.500kr.2.62125kr.3,931.88
2.500kr.2.51031kr.6,275.78
3.500kr.2.43990kr.8,539.65
5.000kr.2.36744kr.11,837.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000