


SRR4828A-101M | |
|---|---|
DigiKey Part Number | SRR4828A-101MTR-ND - Tape & Reel (TR) SRR4828A-101MCT-ND - Cut Tape (CT) SRR4828A-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4828A-101M |
Description | FIXED IND 100UH 700MA 600 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 700 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4828A-101M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Frequency - Self Resonant 8.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 330mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.01300 | kr.40.13 |
| 100 | kr.3.29870 | kr.329.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.87710 | kr.1,438.55 |
| 1.000 | kr.2.71289 | kr.2,712.89 |
| 1.500 | kr.2.62125 | kr.3,931.88 |
| 2.500 | kr.2.51031 | kr.6,275.78 |
| 3.500 | kr.2.43990 | kr.8,539.65 |
| 5.000 | kr.2.36744 | kr.11,837.20 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

