


SRR4828A-100M | |
|---|---|
DigiKey Part Number | SRR4828A-100MTR-ND - Tape & Reel (TR) SRR4828A-100MCT-ND - Cut Tape (CT) SRR4828A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4828A-100M |
Description | FIXED IND 10UH 2.3A 100 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.3 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4828A-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 10 | kr.3.57100 | kr.35.71 |
| 100 | kr.2.93820 | kr.293.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.56308 | kr.1,281.54 |
| 1.000 | kr.2.41670 | kr.2,416.70 |
| 1.500 | kr.2.33506 | kr.3,502.59 |
| 2.500 | kr.2.23624 | kr.5,590.60 |
| 3.500 | kr.2.17349 | kr.7,607.22 |
| 5.000 | kr.2.10894 | kr.10,544.70 |
| 12.500 | kr.1.95200 | kr.24,400.00 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |

