


SRR4818A-3R3Y | |
|---|---|
DigiKey Part Number | SRR4818A-3R3YTR-ND - Tape & Reel (TR) SRR4818A-3R3YCT-ND - Cut Tape (CT) SRR4818A-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4818A-3R3Y |
Description | FIXED IND 3.3UH 3.1A 55 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.1 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4818A-3R3Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.94300 | kr.39.43 |
| 100 | kr.3.24420 | kr.324.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.71915 | kr.2,175.32 |
| 1.600 | kr.2.56406 | kr.4,102.50 |
| 2.400 | kr.2.47757 | kr.5,946.17 |
| 4.000 | kr.2.37283 | kr.9,491.32 |
| 5.600 | kr.2.30631 | kr.12,915.34 |
| 8.000 | kr.2.23791 | kr.17,903.28 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

