
SRR4028-221Y | |
|---|---|
DigiKey Part Number | SRR4028-221YTR-ND - Tape & Reel (TR) SRR4028-221YCT-ND - Cut Tape (CT) SRR4028-221YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4028-221Y |
Description | FIXED IND 220UH 340MA 1.25 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 340 mA 1.25Ohm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4028-221Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.25Ohm Max |
Series | Q @ Freq 11.3 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.41100 | kr.34.11 |
| 100 | kr.2.80290 | kr.280.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.44496 | kr.1,222.48 |
| 1.000 | kr.2.30535 | kr.2,305.35 |
| 1.500 | kr.2.22745 | kr.3,341.18 |
| 2.500 | kr.2.13316 | kr.5,332.90 |
| 3.500 | kr.2.07327 | kr.7,256.44 |
| 5.000 | kr.2.01169 | kr.10,058.45 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

