
SRR4028-180Y | |
|---|---|
DigiKey Part Number | SRR4028-180YTR-ND - Tape & Reel (TR) SRR4028-180YCT-ND - Cut Tape (CT) SRR4028-180YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4028-180Y |
Description | FIXED IND 18UH 980MA 160 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 980 mA 160mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4028-180Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 11.64 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 750mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.3.44900 | kr.34.49 |
| 100 | kr.2.83390 | kr.283.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.47196 | kr.1,235.98 |
| 1.000 | kr.2.33080 | kr.2,330.80 |
| 1.500 | kr.2.25205 | kr.3,378.08 |
| 2.500 | kr.2.15671 | kr.5,391.77 |
| 3.500 | kr.2.09616 | kr.7,336.56 |
| 5.000 | kr.2.03391 | kr.10,169.55 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |

