Direct

SRR4018-121Y | |
|---|---|
DigiKey Part Number | SRR4018-121YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR4018-121Y |
Description | FIXED IND 120UH 330MA 1.95 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 330 mA 1.95Ohm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4018-121Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.95Ohm Max |
Series | Q @ Freq 11 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 280mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM42S-121-RC | Bourns Inc. | 0 | PM42S-121-RC-ND | kr.4.20348 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.25903 | kr.1,807.22 |
| Unit Price without VAT: | kr.2.25903 |
|---|---|
| Unit Price with VAT: | kr.2.82379 |


