
SRR4011-8R2YL | |
|---|---|
DigiKey Part Number | SRR4011-8R2YL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR4011-8R2YL |
Description | FIXED IND 8.2UH 1.1A 215 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 1.1 A 215mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4011-8R2YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 215mOhm Max |
Series | Q @ Freq 8 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 39MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Saturation (Isat) 920mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.28763 | kr.2,745.16 |
| Unit Price without VAT: | kr.2.28763 |
|---|---|
| Unit Price with VAT: | kr.2.85954 |

