
SRR3011-2R5YL | |
|---|---|
DigiKey Part Number | SRR3011-2R5YLTR-ND - Tape & Reel (TR) SRR3011-2R5YLCT-ND - Cut Tape (CT) SRR3011-2R5YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3011-2R5YL |
Description | FIXED IND 2.5UH 1.2A 85 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 1.2 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3011-2R5YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Q @ Freq 7 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 112MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Saturation (Isat) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| 10 | kr.3.46100 | kr.34.61 |
| 100 | kr.2.84540 | kr.284.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.30423 | kr.2,765.08 |
| 2.400 | kr.2.17286 | kr.5,214.86 |
| 3.600 | kr.2.09958 | kr.7,558.49 |
| 6.000 | kr.2.01086 | kr.12,065.16 |
| 8.400 | kr.1.95454 | kr.16,418.14 |
| 12.000 | kr.1.89659 | kr.22,759.08 |
| Unit Price without VAT: | kr.4.23000 |
|---|---|
| Unit Price with VAT: | kr.5.28750 |

