22 µH Shielded Drum Core, Wirewound Inductor 380 mA 680mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR3011-220YL

DigiKey Part Number
118-SRR3011-220YLTR-ND - Tape & Reel (TR)
118-SRR3011-220YLCT-ND - Cut Tape (CT)
118-SRR3011-220YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR3011-220YL
Description
FIXED IND 22UH 380MA 680 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 380 mA 680mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR3011-220YL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
680mOhm Max
Series
Q @ Freq
11 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
31MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.051" (1.30mm)
Current - Saturation (Isat)
320mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.42400kr.34.24
25kr.3.16760kr.79.19
50kr.2.98480kr.149.24
100kr.2.81430kr.281.43
250kr.2.60344kr.650.86
500kr.2.45472kr.1,227.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.2.27908kr.2,734.90
2.400kr.2.14913kr.5,157.91
3.600kr.2.07665kr.7,475.94
6.000kr.1.98890kr.11,933.40
8.400kr.1.93319kr.16,238.80
12.000kr.1.87587kr.22,510.44
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500