
SRR3011-220YL | |
|---|---|
DigiKey Part Number | 118-SRR3011-220YLTR-ND - Tape & Reel (TR) 118-SRR3011-220YLCT-ND - Cut Tape (CT) 118-SRR3011-220YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3011-220YL |
Description | FIXED IND 22UH 380MA 680 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 380 mA 680mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3011-220YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 680mOhm Max |
Series | Q @ Freq 11 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 31MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Saturation (Isat) 320mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.42400 | kr.34.24 |
| 25 | kr.3.16760 | kr.79.19 |
| 50 | kr.2.98480 | kr.149.24 |
| 100 | kr.2.81430 | kr.281.43 |
| 250 | kr.2.60344 | kr.650.86 |
| 500 | kr.2.45472 | kr.1,227.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.27908 | kr.2,734.90 |
| 2.400 | kr.2.14913 | kr.5,157.91 |
| 3.600 | kr.2.07665 | kr.7,475.94 |
| 6.000 | kr.1.98890 | kr.11,933.40 |
| 8.400 | kr.1.93319 | kr.16,238.80 |
| 12.000 | kr.1.87587 | kr.22,510.44 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |


