
SRR1806-7R0M | |
|---|---|
DigiKey Part Number | SRR1806-7R0M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1806-7R0M |
Description | FIXED IND 7UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1806-7R0M Models |
Category | Shielding Shielded |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Drum Core, Wirewound | Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm) |
Material - Core | Height - Seated (Max) 0.280" (7.10mm) |
Inductance | Base Product Number |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.77408 | kr.1,887.04 |
| Unit Price without VAT: | kr.3.77408 |
|---|---|
| Unit Price with VAT: | kr.4.71760 |

