220 µH Shielded Drum Core, Wirewound Inductor 1 A 510mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1806-221M

DigiKey Part Number
118-SRR1806-221MTR-ND - Tape & Reel (TR)
118-SRR1806-221MCT-ND - Cut Tape (CT)
118-SRR1806-221MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1806-221M
Description
FIXED IND 220UH 1A 510 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1 A 510mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1806-221M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
510mOhm
Series
Q @ Freq
29 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
3.5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.280" (7.10mm)
Current - Saturation (Isat)
1.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.5.47100kr.54.71
100kr.4.49950kr.449.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.16260kr.1,040.65
500kr.3.92496kr.1,962.48
750kr.3.79241kr.2,844.31
1.250kr.3.63181kr.4,539.76
1.750kr.3.52986kr.6,177.26
2.500kr.3.42500kr.8,562.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500