
SRR1806-101M | |
|---|---|
DigiKey Part Number | 118-SRR1806-101MTR-ND - Tape & Reel (TR) 118-SRR1806-101MCT-ND - Cut Tape (CT) 118-SRR1806-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1806-101M |
Description | FIXED IND 100UH 1.3A 270 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 270mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1806-101M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 270mOhm |
Series | Q @ Freq 40 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4.6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.10mm) |
Current - Saturation (Isat) 2.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.47100 | kr.54.71 |
| 100 | kr.4.49950 | kr.449.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.16260 | kr.1,040.65 |
| 500 | kr.3.92496 | kr.1,962.48 |
| 750 | kr.3.79241 | kr.2,844.31 |
| 1.250 | kr.3.63181 | kr.4,539.76 |
| 1.750 | kr.3.52986 | kr.6,177.26 |
| 2.500 | kr.3.42500 | kr.8,562.50 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |


