330 µH Shielded Inductor 1.1 A 600mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280A-331K

DigiKey Part Number
SRR1280A-331KTR-ND - Tape & Reel (TR)
SRR1280A-331KCT-ND - Cut Tape (CT)
SRR1280A-331KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280A-331K
Description
FIXED IND 330UH 1.1A 600 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µH Shielded Inductor 1.1 A 600mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280A-331K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
18 @ 796kHz
Mfr
Frequency - Self Resonant
2.9MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Supplier Device Package
1280
Current Rating (Amps)
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current - Saturation (Isat)
1.4A
Height - Seated (Max)
0.315" (8.00mm)
Shielding
Shielded
Base Product Number
DC Resistance (DCR)
600mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPRH127-331MCODACA1154044-SPRH127-331MCT-NDkr.7.48000Similar
In-Stock: 1.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.7.11300kr.71.13
25kr.6.58080kr.164.52
50kr.6.20560kr.310.28
100kr.5.85060kr.585.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.5.20103kr.2,080.41
800kr.4.90439kr.3,923.51
1.200kr.4.73894kr.5,686.73
2.000kr.4.53859kr.9,077.18
2.800kr.4.41142kr.12,351.98
4.000kr.4.28058kr.17,122.32
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500