820 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-821K

DigiKey Part Number
SRR1280-821KLTR-ND - Tape & Reel (TR)
SRR1280-821KLCT-ND - Cut Tape (CT)
SRR1280-821KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280-821K
Description
FIXED IND 820UH 700MA 1.5 OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
820 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-821K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.5Ohm Max
Series
Q @ Freq
20 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
1.4MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
940mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.040
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.6.05500kr.60.55
100kr.4.97750kr.497.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.4.42500kr.1,770.00
800kr.4.17259kr.3,338.07
1.200kr.4.03177kr.4,838.12
2.000kr.3.86125kr.7,722.50
2.800kr.3.75299kr.10,508.37
4.000kr.3.64165kr.14,566.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750