
SRR1280-820M | |
|---|---|
DigiKey Part Number | SRR1280-820MTR-ND - Tape & Reel (TR) SRR1280-820MCT-ND - Cut Tape (CT) SRR1280-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-820M |
Description | FIXED IND 82UH 2.3A 130 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 2.3 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-820M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Q @ Freq 20 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 2.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.05500 | kr.60.55 |
| 100 | kr.4.97750 | kr.497.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.42500 | kr.1,770.00 |
| 800 | kr.4.17259 | kr.3,338.07 |
| 1.200 | kr.4.03177 | kr.4,838.12 |
| 2.000 | kr.3.86125 | kr.7,722.50 |
| 2.800 | kr.3.75299 | kr.10,508.37 |
| 4.000 | kr.3.64165 | kr.14,566.60 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |


