SRR-1280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-3R5Y

DigiKey Part Number
118-SRR1280-3R5YTR-ND - Tape & Reel (TR)
118-SRR1280-3R5YCT-ND - Cut Tape (CT)
118-SRR1280-3R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280-3R5Y
Description
FIXED IND 3.5UH 8.8A 12 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.5 µH Shielded Drum Core, Wirewound Inductor 8.8 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-3R5Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.5 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
9.8A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.17000kr.7.17
10kr.5.87500kr.58.75
100kr.4.83140kr.483.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.4.29505kr.1,718.02
800kr.4.05008kr.3,240.06
1.200kr.3.91338kr.4,696.06
2.000kr.3.74791kr.7,495.82
2.800kr.3.64279kr.10,199.81
4.000kr.3.53471kr.14,138.84
10.000kr.3.39200kr.33,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.17000
Unit Price with VAT:kr.8.96250