
SRR1280-330M | |
|---|---|
DigiKey Part Number | SRR1280-330MTR-ND - Tape & Reel (TR) SRR1280-330MCT-ND - Cut Tape (CT) SRR1280-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-330M |
Description | FIXED IND 33UH 3.5A 57 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3.5 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-330M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 57mOhm Max |
Series | Q @ Freq 28 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 3.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR127-330-R | Eaton - Electronics Division | 2.910 | 513-1047-1-ND | kr.5.39000 | Similar |
| DRA127-330-R | Eaton - Electronics Division | 194 | 283-3593-1-ND | kr.14.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.05500 | kr.60.55 |
| 100 | kr.4.97750 | kr.497.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.42500 | kr.1,770.00 |
| 800 | kr.4.17259 | kr.3,338.07 |
| 1.200 | kr.4.03177 | kr.4,838.12 |
| 2.000 | kr.3.86125 | kr.7,722.50 |
| 2.800 | kr.3.75299 | kr.10,508.37 |
| 4.000 | kr.3.64165 | kr.14,566.60 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |


