
SRR1280-1R2Y | |
|---|---|
DigiKey Part Number | SRR1280-1R2Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1280-1R2Y |
Description | FIXED IND 1.2UH 6.6A 18 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 6.6 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-1R2Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Q @ Freq 28 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 83MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 7.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.25478 | kr.1,701.91 |
| Unit Price without VAT: | kr.4.25478 |
|---|---|
| Unit Price with VAT: | kr.5.31848 |

