
SRR1260A-6R8Y | |
|---|---|
DigiKey Part Number | SRR1260A-6R8YTR-ND - Tape & Reel (TR) SRR1260A-6R8YCT-ND - Cut Tape (CT) SRR1260A-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-6R8Y |
Description | FIXED IND 6.8UH 6.3A 18 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6.3 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-6R8Y Models |
Category | DC Resistance (DCR) 18mOhm Max |
Mfr | Q @ Freq 20 @ 7.96MHz |
Series | Frequency - Self Resonant 28.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 6.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.6.75800 | kr.67.58 |
| 25 | kr.6.25120 | kr.156.28 |
| 50 | kr.5.89240 | kr.294.62 |
| 100 | kr.5.55570 | kr.555.57 |
| 250 | kr.5.13996 | kr.1,284.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.4.77233 | kr.2,863.40 |
| 1.200 | kr.4.50024 | kr.5,400.29 |
| 1.800 | kr.4.34857 | kr.7,827.43 |
| 3.000 | kr.4.16485 | kr.12,494.55 |
| 4.200 | kr.4.04826 | kr.17,002.69 |
| 6.000 | kr.3.92829 | kr.23,569.74 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |


