680 µH Shielded Drum Core, Wirewound Inductor 800 mA 1.15Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260A-681K

DigiKey Part Number
118-SRR1260A-681KTR-ND - Tape & Reel (TR)
118-SRR1260A-681KCT-ND - Cut Tape (CT)
118-SRR1260A-681KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260A-681K
Description
FIXED IND 680UH 800MA 1.15 OHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 800 mA 1.15Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260A-681K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.15Ohm Max
Mfr
Q @ Freq
18 @ 796kHz
Series
Frequency - Self Resonant
2.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
750mA
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.6.75800kr.67.58
25kr.6.25120kr.156.28
50kr.5.89240kr.294.62
100kr.5.55570kr.555.57
250kr.5.13996kr.1,284.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.4.77233kr.2,863.40
1.200kr.4.50024kr.5,400.29
1.800kr.4.34857kr.7,827.43
3.000kr.4.16485kr.12,494.55
4.200kr.4.04826kr.17,002.69
6.000kr.3.92829kr.23,569.74
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000