2.2 µH Shielded Drum Core, Wirewound Inductor 8.2 A 10.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260A-2R2Y

DigiKey Part Number
SRR1260A-2R2YTR-ND - Tape & Reel (TR)
SRR1260A-2R2YCT-ND - Cut Tape (CT)
SRR1260A-2R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260A-2R2Y
Description
FIXED IND 2.2UH 8.2A 10.5 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 8.2 A 10.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260A-2R2Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
10.5mOhm Max
Mfr
Q @ Freq
22 @ 7.96MHz
Series
Frequency - Self Resonant
70MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
8.5A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.6.75800kr.67.58
25kr.6.25120kr.156.28
50kr.5.89240kr.294.62
100kr.5.55570kr.555.57
250kr.5.13996kr.1,284.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.4.77233kr.2,863.40
1.200kr.4.50024kr.5,400.29
1.800kr.4.34857kr.7,827.43
3.000kr.4.16485kr.12,494.55
4.200kr.4.04826kr.17,002.69
6.000kr.3.92829kr.23,569.74
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000