
SRR1260-330M | |
|---|---|
DigiKey Part Number | SRR1260-330MTR-ND - Tape & Reel (TR) SRR1260-330MCT-ND - Cut Tape (CT) SRR1260-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-330M |
Description | FIXED IND 33UH 3A 60 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 27 @ 2.52MHz | |
Frequency - Self Resonant | 9.97MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.5.31200 | kr.53.12 |
| 100 | kr.4.36740 | kr.436.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.57877 | kr.2,147.26 |
| 1.200 | kr.3.37462 | kr.4,049.54 |
| 1.800 | kr.3.26080 | kr.5,869.44 |
| 3.000 | kr.3.12294 | kr.9,368.82 |
| 4.200 | kr.3.03544 | kr.12,748.85 |
| 6.000 | kr.2.94542 | kr.17,672.52 |
| 15.000 | kr.2.87744 | kr.43,161.60 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |

