SRR1260 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-271K

DigiKey Part Number
SRR1260-271KTR-ND - Tape & Reel (TR)
SRR1260-271KCT-ND - Cut Tape (CT)
SRR1260-271KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260-271K
Description
FIXED IND 270UH 1.3A 450MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 µH Shielded Drum Core, Wirewound Inductor 1.3 A 450mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-271K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
270 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
3.6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.859
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
10kr.5.31200kr.53.12
100kr.4.36740kr.436.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.3.75137kr.2,250.82
1.200kr.3.53738kr.4,244.86
1.800kr.3.41810kr.6,152.58
3.000kr.3.27362kr.9,820.86
4.200kr.3.18188kr.13,363.90
6.000kr.3.08754kr.18,525.24
15.000kr.3.03200kr.45,480.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500