
SRR1260-270M | |
|---|---|
DigiKey Part Number | SRR1260-270MTR-ND - Tape & Reel (TR) SRR1260-270MCT-ND - Cut Tape (CT) SRR1260-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-270M |
Description | FIXED IND 27UH 3.6A 45 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 3.6 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-270M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Q @ Freq 26 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12.7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 3.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.47100 | kr.54.71 |
| 100 | kr.4.49950 | kr.449.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.86477 | kr.2,318.86 |
| 1.200 | kr.3.64439 | kr.4,373.27 |
| 1.800 | kr.3.52145 | kr.6,338.61 |
| 3.000 | kr.3.37263 | kr.10,117.89 |
| 4.200 | kr.3.27813 | kr.13,768.15 |
| 6.000 | kr.3.18093 | kr.19,085.58 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

