
SRR1240-560M | |
|---|---|
DigiKey Part Number | 118-SRR1240-560MTR-ND - Tape & Reel (TR) 118-SRR1240-560MCT-ND - Cut Tape (CT) 118-SRR1240-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-560M |
Description | FIXED IND 56UH 1.8A 170 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 1.8 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-560M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 170mOhm Max |
Series | Q @ Freq 16 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.65A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1168.563NLT | Pulse Electronics | 459 | 553-P1168.563NLTCT-ND | kr.11.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.15600 | kr.61.56 |
| 100 | kr.5.06190 | kr.506.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.08019 | kr.3,264.15 |
| 1.600 | kr.3.84771 | kr.6,156.34 |
| 2.400 | kr.3.71804 | kr.8,923.30 |
| 4.000 | kr.3.56104 | kr.14,244.16 |
| 5.600 | kr.3.46137 | kr.19,383.67 |
| 8.000 | kr.3.42360 | kr.27,388.80 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

