
SRR1240-270M | |
|---|---|
DigiKey Part Number | SRR1240-270MTR-ND - Tape & Reel (TR) SRR1240-270MCT-ND - Cut Tape (CT) SRR1240-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-270M |
Description | FIXED IND 27UH 2.55A 85 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 2.55 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-270M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Q @ Freq 16 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2.35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.15600 | kr.61.56 |
| 100 | kr.5.06190 | kr.506.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.24336 | kr.3,394.69 |
| 1.600 | kr.4.00157 | kr.6,402.51 |
| 2.400 | kr.3.86674 | kr.9,280.18 |
| 4.000 | kr.3.70346 | kr.14,813.84 |
| 5.600 | kr.3.59982 | kr.20,158.99 |
| 8.000 | kr.3.49322 | kr.27,945.76 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

