
SRR1210A-331M | |
|---|---|
DigiKey Part Number | SRR1210A-331MTR-ND - Tape & Reel (TR) SRR1210A-331MCT-ND - Cut Tape (CT) SRR1210A-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210A-331M |
Description | FIXED IND 330UH 1.4A 450 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 1.4 A 450mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210A-331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 14 @ 796kHz | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.7.75500 | kr.77.55 |
| 25 | kr.7.17600 | kr.179.40 |
| 50 | kr.6.76560 | kr.338.28 |
| 100 | kr.6.37860 | kr.637.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.90092 | kr.1,475.23 |
| 500 | kr.5.56426 | kr.2,782.13 |
| 750 | kr.5.37643 | kr.4,032.32 |
| 1.250 | kr.5.14899 | kr.6,436.24 |
| 1.750 | kr.5.00456 | kr.8,757.98 |
| 2.500 | kr.4.85601 | kr.12,140.03 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |


