
SRR1210-102M | |
|---|---|
DigiKey Part Number | SRR1210-102MTR-ND - Tape & Reel (TR) SRR1210-102MCT-ND - Cut Tape (CT) SRR1210-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-102M |
Description | FIXED IND 1MH 750MA 1.65 OHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 750 mA 1.65Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-102M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.65Ohm Max |
Series | Q @ Freq 22 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 850kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH1210-102M | CODACA | 41 | 4044-SPRH1210-102MCT-ND | kr.8.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.51100 | kr.65.11 |
| 100 | kr.5.35600 | kr.535.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.76488 | kr.1,191.22 |
| 500 | kr.4.49290 | kr.2,246.45 |
| 750 | kr.4.34121 | kr.3,255.91 |
| 1.250 | kr.4.22878 | kr.5,285.98 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

