
SRR1206-121YL | |
|---|---|
DigiKey Part Number | SRR1206-121YLTR-ND - Tape & Reel (TR) SRR1206-121YLCT-ND - Cut Tape (CT) SRR1206-121YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-121YL |
Description | FIXED IND 120UH 1A 260 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 1 A 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-121YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 260mOhm Max |
Series | Q @ Freq 13 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.78000 | kr.47.80 |
| 100 | kr.3.92890 | kr.392.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.37468 | kr.2,024.81 |
| 1.200 | kr.3.18221 | kr.3,818.65 |
| 1.800 | kr.3.07483 | kr.5,534.69 |
| 3.000 | kr.2.94480 | kr.8,834.40 |
| 4.200 | kr.2.86228 | kr.12,021.58 |
| 6.000 | kr.2.77738 | kr.16,664.28 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

