
SRR1050HA-101Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-101YTR-ND - Tape & Reel (TR) 118-SRR1050HA-101YCT-ND - Cut Tape (CT) 118-SRR1050HA-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-101Y |
Description | FIXED IND 100UH 1.35A 255 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.35 A 255mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 255mOhm Max |
Series | Frequency - Self Resonant 4.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 1.35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.5.86500 | kr.58.65 |
| 25 | kr.5.42440 | kr.135.61 |
| 50 | kr.5.11520 | kr.255.76 |
| 100 | kr.4.82220 | kr.482.22 |
| 250 | kr.4.46132 | kr.1,115.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.4.08840 | kr.2,861.88 |
| 1.400 | kr.3.85531 | kr.5,397.43 |
| 2.100 | kr.3.72532 | kr.7,823.17 |
| 3.500 | kr.3.56795 | kr.12,487.83 |
| 4.900 | kr.3.46804 | kr.16,993.40 |
| 7.000 | kr.3.36528 | kr.23,556.96 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

