
SRR1050A-680Y | |
|---|---|
DigiKey Part Number | SRR1050A-680YTR-ND - Tape & Reel (TR) SRR1050A-680YCT-ND - Cut Tape (CT) SRR1050A-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-680Y |
Description | FIXED IND 68UH 1.6A 208 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.6 A 208mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-680Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 208mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 1.65A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.5.22400 | kr.52.24 |
| 100 | kr.4.29600 | kr.429.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.3.64206 | kr.2,549.44 |
| 1.400 | kr.3.43438 | kr.4,808.13 |
| 2.100 | kr.3.31857 | kr.6,969.00 |
| 3.500 | kr.3.17833 | kr.11,124.15 |
| 4.900 | kr.3.08930 | kr.15,137.57 |
| 7.000 | kr.2.99772 | kr.20,984.04 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

